Siretta ASM Series, 100 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 bag of 10 units)*

€85.32

(exc. VAT)

€104.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€8.532€85.32

*price indicative

RS Stock No.:
140-7616
Mfr. Part No.:
ASMA010X174S11
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG174

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

1.175 dB

Cable Length

100mm

Jacket Colour

Black

Standards/Approvals

RoHS

Conductor Material

Copper

Series

ASM

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
TW

SMA Male to SMA Female RG174 Coaxial Cables, Siretta


- SMA Male to SMA Female

Siretta Coaxial Cables


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy