Taoglas CAB.0102 Series, 100 mm, RG174 Coaxial Coaxial Cable 50 Ω, Unterminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.46

(exc. VAT)

€7.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.46
10 +€5.68

*price indicative

RS Stock No.:
690-995
Mfr. Part No.:
CAB.0102
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

RG174

Characteristic Impedance

50Ω

Minimum Operating Temperature

-20°C

Cable Length

100mm

Maximum Operating Temperature

80°C

Standards/Approvals

REACH, RoHS

Series

CAB.0102

The Taoglas RG-174 cable features an SMA(F) Bulkhead Straight connector and an SMA(M) Plug Straight connector. It is part of Taoglas’ standard cable range, making it Ideal for RF professionals worldwide.

ISO 9001:2015 certified

PE insulation

PVC jacket

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy