Taoglas CAB Series, 1 m Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 288-7371
- Distrelec Article No.:
- 302-85-108
- Mfr. Part No.:
- CAB.916
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€39.77
(exc. VAT)
€48.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €39.77 |
*price indicative
- RS Stock No.:
- 288-7371
- Distrelec Article No.:
- 302-85-108
- Mfr. Part No.:
- CAB.916
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Series | CAB | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
Series CAB | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TW
The Taoglas Cable Assembly is a high-quality cable assembly designed for efficient signal transmission. With N type Male Straight connectors on both ends and a 1M CFD-200 cable, this product ensures reliable performance for various applications. Suitable for both indoor and outdoor use, this cable assembly is a versatile solution for connectivity needs.
N type Male Straight connectors for secure connections
1M CFD-200 cable for optimal signal transmission
50 Ohm nominal impedance for compatibility with a wide range of devices
Insulation Resistance of 1000 MΩ-Km for reliable performance
Capacitance of 80.4 3 pF/m for efficient signal transfer
Attenuation ranging from 12.1 dB/100M to 54.4 dB/100M for consistent signal quality
Related links
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Transparent, Terminated
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB Series 0.81 Coax Coaxial Cable Assembly 50 Ω, Terminated
