Huber+Suhner GX_02272 Series, 100 m, Coaxial Cable Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 888-333
- Mfr. Part No.:
- GX_02272_D-02
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save €10.40
View bulk pricing optionsSubtotal (1 metre)*
€13.20
(exc. VAT)
€16.24
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre | Saving |
|---|---|---|
| 1 - 9 | €13.20 | - |
| 10 - 24 | €12.16 | €10.40 |
| 25 + | €10.32 | €72.00 |
*price indicative
- RS Stock No.:
- 888-333
- Mfr. Part No.:
- GX_02272_D-02
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| Coaxial Type | Coaxial Cable | |
| Voltage | 1kVrms | |
| Outside Diameter | 3.2mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 3.301 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Standards/Approvals | UKCA | |
| Fire Behaviour | Halogen Free | |
| Series | GX_02272 | |
| Jacket Material | RADOX | |
| Number of Strands | 7 | |
| Conductor Material | Copper, Silver Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
Coaxial Type Coaxial Cable | ||
Voltage 1kVrms | ||
Outside Diameter 3.2mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 3.301 dB/m | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Standards/Approvals UKCA | ||
Fire Behaviour Halogen Free | ||
Series GX_02272 | ||
Jacket Material RADOX | ||
Number of Strands 7 | ||
Conductor Material Copper, Silver Plated | ||
- COO (Country of Origin):
- CH
The Huber+Suhner cable is a high-performance RF solution designed for a range of applications. This product features a halogen-free, low-smoke construction suitable for demanding environments up to 6 GHz.
Halogen-free alternative to conventional RG_174 cable
Resistant to ozone, UV light, and weathering, ensuring longevity
Low smoke emission contributes to safer installations
Designed for operation within a wide temperature range of -40 °C to 105 °C
Operating voltage capabilities up to 1 kVrms for versatility
Related links
- Huber+Suhner G_02212 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_02232 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_01132 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_03160 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
- Huber+Suhner RG_214 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_01130 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner ENVIROFLEX Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_03233 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
