Huber+Suhner ENVIROFLEX Series, 100 m, Coaxial Cable Coaxial Cable 50 Ω, Grey, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 metre)*

€9.17

(exc. VAT)

€11.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Metre(s)
Per Metre
1 - 9€9.17
10 - 24€8.44
25 +€7.18

*price indicative

RS Stock No.:
889-796
Mfr. Part No.:
ENVIROFLEX_B316_D
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Terminated/Unterminated

Terminated

Product Type

Cable

Coaxial Type

Coaxial Cable

Voltage

1.3kVrms

Outside Diameter

3.16mm

Characteristic Impedance

50Ω

Attenuation

0.895 dB/m

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Cable Length

100m

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Jacket Colour

Grey

Fire Behaviour

Halogen Free

Number of Strands

7

Jacket Material

Low Smoke Free Halogen

Series

ENVIROFLEX

Conductor Material

Copper, Silver Plated, Steel

COO (Country of Origin):
CH
The Huber+Suhner flexible coaxial cable designed for high-frequency applications, providing low smoke and halogen-free performance. Suitable for a range of demanding environments, it features excellent electrical and mechanical characteristics.

Impedance of 50 ohm with a tolerance of ±2 ohm ensures compatibility with a wide range of systems

Operating frequency up to 6 GHz allows for versatile use in high-speed applications

Halogen-free construction improves safety in case of fire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy