Huber+Suhner ENVIROFLEX Series, 100 m, Coaxial Cable Coaxial Cable 50 Ω, Blue, Terminated

Image representative of range

Get a bulk buy discount

Add 10 more to save €12.40

View bulk pricing options

Subtotal (1 metre)*

€15.56

(exc. VAT)

€19.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Metre(s)
Per Metre
Saving
1 - 9€15.56-
10 - 24€14.32€12.40
25 +€12.19€84.25

*price indicative

RS Stock No.:
889-772
Mfr. Part No.:
ENVIROFLEX_178_D
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Cable

Terminated/Unterminated

Terminated

Coaxial Type

Coaxial Cable

Voltage

300V

Outside Diameter

2.45mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Attenuation

4.717 dB/m

Minimum Operating Temperature

-40°C

Cable Length

100m

Maximum Operating Temperature

105°C

Jacket Colour

Blue

Standards/Approvals

UL

Fire Behaviour

Halogen Free

Jacket Material

RADOX

Series

ENVIROFLEX

Conductor Material

Copper, Silver Plated, Steel

Number of Strands

7

COO (Country of Origin):
CH
The Huber+Suhner coaxial cable designed for demanding applications up to 6 GHz. Its robust construction ensures reliable signal integrity and performance across a wide temperature range.

Halogen-free construction minimises environmental impact

Significant ozone, UV, and weather resistance enhances durability

Outstanding screening effectiveness of 60 dB for superior signal quality

Rated for high operating voltage of up to 1 kVrms

Dynamic and static bending radii provide flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy