Samtec 50 Ω Coaxial Cable, 100 mm Blue

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.68

(exc. VAT)

€38.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€31.68
5 - 9€29.16
10 - 24€27.24
25 +€25.35

*price indicative

RS Stock No.:
123-6948
Mfr. Part No.:
IJ5C-04-0100-S-D-NUS-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Coaxial Cable

Characteristic Impedance

50Ω

Cable Length

100mm

Jacket Colour

Blue

Standards/Approvals

cULus Recognised

Jacket Material

Thermoplastic

Samtec IJ5C5 50 Ω Cable Assemblies


From Samtec, a series of high isolation 50 Ω RF cable assemblies. The double ended wire to board cable assemblies utilise a 4.0 mm pitch IJ5C connector housed in black shielded thermoplastic housings. The connectors feature a positive latching system for secure connections. The cables are made with high performance 26 AWG shielded cable with a FEP outer jacket. Cable assemblies are available in 100 mm and 300 mm lengths in 1, 2, 4, 6 and 8 positions.

Samtec Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy