Huber+Suhner Sucoflex 126E Series Coaxial Cable Male SMA to Male SMA, 500 mm 50 Ω
- RS Stock No.:
- 126-3126
- Mfr. Part No.:
- Sucoflex_126E/SMAm/SMAm/500mm
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€195.56
(exc. VAT)
€240.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 07 December 2026
- Plus 6 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.56 |
*price indicative
- RS Stock No.:
- 126-3126
- Mfr. Part No.:
- Sucoflex_126E/SMAm/SMAm/500mm
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 26.5GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 500mm | |
| Standards/Approvals | CECC, MIL, IEC | |
| Jacket Colour | Blue | |
| Series | Sucoflex 126E | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 26.5GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 500mm | ||
Standards/Approvals CECC, MIL, IEC | ||
Jacket Colour Blue | ||
Series Sucoflex 126E | ||
Jacket Material Polytetrafluoroethylene | ||
- COO (Country of Origin):
- PL
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 914mm Cable Length - Sucoflex_126E/SMAm/SMAm/500mm
This coaxial cable delivers a high-frequency RF connection for test and measurement or equipment interconnects in industrial and laboratory environments. It pairs two SMA plug terminations in a compact, flexible lead designed for 50Ω systems and performs across a broad radio-frequency band while maintaining electrical continuity between devices.
Features and Benefits:
• Supports operation up to 26.5GHz for wideband measurement capability
• 50Ω characteristic impedance ensures system matching and reduced reflections
• Male-to-male SMA plugs provide secure, threaded RF connections
• Blue PTFE jacket offers chemical resistance and smooth handling
• Meets CECC, MIL and IEC standards for use in regulated installations
• 50Ω characteristic impedance ensures system matching and reduced reflections
• Male-to-male SMA plugs provide secure, threaded RF connections
• Blue PTFE jacket offers chemical resistance and smooth handling
• Meets CECC, MIL and IEC standards for use in regulated installations
Applications
• Suitable for RF test benches and laboratory signal routing
• Ideal for connectivity between transceivers and evaluation kits
• Used with high-frequency oscilloscopes and spectrum analysers
• Can be used for automated test equipment in production lines
• Ideal for connectivity between transceivers and evaluation kits
• Used with high-frequency oscilloscopes and spectrum analysers
• Can be used for automated test equipment in production lines
What conductor arrangement helps maintain signal integrity at high frequency?
The cable is constructed as a controlled-impedance coaxial transmission line, preserving the 50Ω characteristic to limit standing waves and insertion loss at elevated frequencies.
How does the jacket material affect handling and longevity?
The PTFE outer sheath resists abrasion and many chemicals, reduces surface friction for easier routing, and retains dielectric properties over a wide temperature range.
Which connector gender and type are fitted to this lead?
Both ends use male SMA plug terminations, providing a compact, threaded Interface for mating with SMA female sockets.
What cable length variants are relevant for installation planning?
This particular lead is supplied as a 914mm assembly, suitable for short interconnects within racks and benchtop setups.
Related links
- Huber+Suhner Sucoflex 126E Series Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
- Huber+Suhner Sucoflex 126E Series Coaxial Cable Male PC 3.5 to Male, 1 m 50 Ω
- Huber+Suhner Sucoflex 126EA Series Coaxial Cable Male SMA to Male SMA, 1 m
- Huber+Suhner SF104 Series Cable Assembly Male SMA to Male SMA, 500 mm 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 570S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 914 mm 50 Ω
