Huber+Suhner Sucoflex 126E Series Coaxial Cable Male PC 3.5 to Male, 1 m 50 Ω

Subtotal (1 unit)*

€396.04

(exc. VAT)

€487.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€396.04

*price indicative

RS Stock No.:
126-3128
Mfr. Part No.:
Sucoflex_126E/PC35m/PC35m/1000mm
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

PC 3.5

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

26.5GHz

Characteristic Impedance

50Ω

Cable Length

1m

Standards/Approvals

IEC, CECC, MIL

Jacket Colour

Blue

Series

Sucoflex 126E

Jacket Material

Polytetrafluoroethylene

COO (Country of Origin):
PL

Huber & Suhner Sucoflex 126E Coaxial Cable Assemblies


From Huber & Suhner, a range of superior quality, flexible microwave cable assemblies. The SucoFlex 126E coaxial cable assemblies are designed to provide enhanced optimal performance up to 26.5 GHz. Ideal for applications that require electrical stability and low loss, in particular test and measurement applications and defence systems. SucoFlex 126E cable assemblies feature a blue PUR outer jacket providing excellent chemical and abrasion resistant properties offering advanced protection in the most hostile environments. The high grade microwave cable assemblies are available in various lengths and connector types.

Features and Benefits


Up to 26.5 GHz

Excellent return loss

Low loss

Chemical and abrasion resistant PUR outer jacket

Wide temperature range -40 °C to +85 °C

Applications


Test and measurement

Defence systems

Huber & Suhner Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy