Siretta ASM Series, 200 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 140-7617
- Mfr. Part No.:
- ASMA020X174S11
- Manufacturer:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€101.52
(exc. VAT)
€124.87
(inc. VAT)
In Stock
- 260 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | €10.152 | €101.52 |
| 20 - 40 | €9.878 | €98.78 |
| 50 - 90 | €9.594 | €95.94 |
| 100 - 190 | €9.137 | €91.37 |
| 200 + | €8.731 | €87.31 |
*price indicative
- RS Stock No.:
- 140-7617
- Mfr. Part No.:
- ASMA020X174S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Outside Diameter | 2.7mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 1.175 dB | |
| Conductor Type | Solid | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | ASM | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Outside Diameter 2.7mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 1.175 dB | ||
Conductor Type Solid | ||
Cable Length 200mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series ASM | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TW
SMA Male to SMA Female RG174 Coaxial Cables, Siretta
- SMA Male to SMA Female
Siretta Coaxial Cables
Related links
- Siretta MMCX 200 mm Black, Terminated
- Siretta SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta MMCX 150 mm Black, Terminated
- RF Solutions SMA 200 mm Black, Terminated
- RF Solutions BNC 200 mm Black, Terminated
- Siretta FME 300 mm Black, Terminated
- Siretta MMCX 250 mm Black, Terminated
- RF Solutions CBA Series RG174 Coaxial Cable Assembly 50 Ω Terminated
