Siretta ASM Series, 150 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 176-7082
- Mfr. Part No.:
- ASMK015X174S11
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 5 more to save €1.30
View bulk pricing optionsSubtotal (1 unit)*
€8.35
(exc. VAT)
€10.27
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.35 | - |
| 5 - 9 | €8.09 | €1.30 |
| 10 - 24 | €7.86 | €4.90 |
| 25 - 49 | €7.63 | €18.00 |
| 50 + | €7.38 | €48.50 |
*price indicative
- RS Stock No.:
- 176-7082
- Mfr. Part No.:
- ASMK015X174S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Outside Diameter | 2.7mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 1.175 dB | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Series | ASM | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Outside Diameter 2.7mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 1.175 dB | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Series ASM | ||
- COO (Country of Origin):
- TW
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.Each RF cable assembly is 100% signal continuity tested, in process and at completion. Our on-going quality control inspection guarantees every customer will receive the ultimate in quality cables.
FME Male
MMCX Male
RG174
Bulkhead
Applications
GPRS antennas
GSM antennas
3g Antennas
Related links
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Taoglas CAB.0171 Series RG174 Coaxial Coaxial Cable Unterminated
