Siretta ASM Series, 250 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 bag of 100 units)*

€891.60

(exc. VAT)

€1,096.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +€8.916€891.60

*price indicative

RS Stock No.:
176-7055
Mfr. Part No.:
ASMK025X174S11
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG174

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

1.175 dB

Cable Length

250mm

Standards/Approvals

RoHS

Jacket Colour

Black

Conductor Material

Copper

Series

ASM

Jacket Material

PVC

COO (Country of Origin):
TW
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.Each RF cable assembly is 100% signal continuity tested, in process and at completion. Our on-going quality control inspection guarantees every customer will receive the ultimate in quality cables.

SMA Female

MMCX Male

RG174

Right Angle

Bulkhead

Applications

GPS Antennas

GSM Antennas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy