Samtec 50 Ω Coaxial Cable, 1.13 mm, 32 AWG Black

Get a bulk buy discount

Add 10 more to save €11.20

View bulk pricing options

Subtotal (1 unit)*

€13.81

(exc. VAT)

€16.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€13.81-
10 - 24€12.69€11.20
25 - 49€11.89€48.00
50 +€11.06€137.50

*price indicative

RS Stock No.:
208-8900
Mfr. Part No.:
MH113-MH1RP-01BJ1-0152
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Coaxial Cable

American Wire Gauge

32AWG

Characteristic Impedance

50Ω

Cable Length

1.13mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Black

Jacket Material

FEP

The Samtec micro high frequency RF cable assembly, 1.13 mm DIA coaxial cable has 50 ohm impedance and give 152 mm of length.

Frequency range 0 to 6 GHz

Operating temperature -40 °C to +90 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy