TE Connectivity SMA Series, 500 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 bag of 50 units)*

€2,794.80

(exc. VAT)

€3,437.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +€55.896€2,794.80

*price indicative

RS Stock No.:
164-1496
Mfr. Part No.:
1337811-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG174

Characteristic Impedance

50Ω

Minimum Operating Temperature

-65°C

Conductor Type

Solid

Maximum Operating Temperature

165°C

Cable Length

500mm

Jacket Colour

Black

Standards/Approvals

RoHS

Series

SMA

Jacket Material

PVC

TE Connectivity 50 Ohm SMA RF Coaxial Cable Assembly - SMA Straight Plug to SMA Right Angle Plug


50 Ohm SMA RF coaxial SMA straight plug to SMA right angle plug cable assemblies with a gold centre contact. These 50 Ohm SMA RF coaxial SMA straight plug to SMA right angle plug cable assemblies are available in various cable lengths and have the following body platings and RF coaxial cable types:

Part numbers 1337810-x have a stainless steel plated body and gold plated centre contact and are for use with RG-316 RF coaxial cables

Part numbers 1337811-x have a gold plated body and are for use with RG-174 RF coaxial cables

TE Connectivity


Connectors with PTFE insulators and silicone rubber gaskets.

Cable assemblies in various length and connector termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy