TE Connectivity MCX Series, 500 mm, RG174 Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 409-7626
- Mfr. Part No.:
- 1337785-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 409-7626
- Mfr. Part No.:
- 1337785-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Series | MCX | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Characteristic Impedance 50Ω | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
Series MCX | ||
TE Connectivity 50 Ohm MCX RF Coaxial Cable Assembly - MCX Straight Plug to MCX Straight Plug
50 Ohm MCX RF coaxial MCX straight plug to MCX straight plug cable assemblies for use with RG-174 coaxial cable. These 50 Ohm MCX RF coaxial MCX straight plug to MCX straight plug cable assemblies have a nickel plated body, gold centre contact and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMBA Series RG174 Coaxial Coaxial Cable, Terminated
- IMS Fakra Z-Jack Series RG174 Coaxial Coaxial Cable, Terminated
- Telegartner SMBA Series RG174 Coaxial Coaxial Cable Terminated
