TE Connectivity SMB Series, 250 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 164-1503
- Mfr. Part No.:
- 1337817-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 50 units)*
€818.60
(exc. VAT)
€1,006.90
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 10 December 2026
- Plus 50 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €16.372 | €818.60 |
*price indicative
- RS Stock No.:
- 164-1503
- Mfr. Part No.:
- 1337817-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG174 | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -65°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 165°C | |
| Cable Length | 250mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | SMB | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG174 | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -65°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 165°C | ||
Cable Length 250mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series SMB | ||
Jacket Material Polyvinyl Chloride | ||
TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Right Angle Plug to SMB Right Angle Plug
50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB right angle plug to SMB right angle plug cable assemblies are for use with eithre RG-174 or RG-316 RF coaxial cables and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
