Siretta ASM Series, 200 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 176-7054
- Mfr. Part No.:
- ASMK020X174S11
- Manufacturer:
- Siretta
Subtotal (1 bag of 100 units)*
€956.40
(exc. VAT)
€1,176.40
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €9.564 | €956.40 |
*price indicative
- RS Stock No.:
- 176-7054
- Mfr. Part No.:
- ASMK020X174S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG174 | |
| Outside Diameter | 2.7mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 1.175 dB | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Cross Linked Polyethylene | |
| Series | ASM | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG174 | ||
Outside Diameter 2.7mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 1.175 dB | ||
Cable Length 200mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Cross Linked Polyethylene | ||
Series ASM | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TW
Siretta RF cable assemblies are generally used as an extension to connect two devices in RF signal transmission - typically a wireless module and Antenna.Each RF cable assembly is 100% signal continuity tested, in process and at completion. Our on-going quality control inspection guarantees every customer will receive the ultimate in quality cables.
SMA Female
MMCX Male
RG174
Right Angle
Bulkhead
Applications
GPS Antennas
GSM Antennas
Related links
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- RF Solutions BNC 200 mm Black, Terminated
