Molex 73116 Series Coaxial Cable Male UFL to Male UFL, 76.2 mm 50 Ω

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-9608
Mfr. Part No.:
73116-0004
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

UFL

Product Type

Coaxial Cable

Connector Type B

UFL

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

76.2mm

Jacket Colour

Black

Standards/Approvals

RoHS, IEC

Jacket Material

Polybutylene Terephthalate

Series

73116

COO (Country of Origin):
TW
MCRF-to-MCRF, 1.13mm Cable Diameter, Length 76.2mm, H18, 50 Ohms, One Piece Per Bag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy