Wurth Elektronik SMA Series, 304.8 mm, RF Coaxial Coaxial Cable 50 Ω, White, Terminated
- RS Stock No.:
- 180-9950
- Mfr. Part No.:
- 65503503230508
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 10 units)*
€230.64
(exc. VAT)
€283.69
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €23.064 | €230.64 |
*price indicative
- RS Stock No.:
- 180-9950
- Mfr. Part No.:
- 65503503230508
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF | |
| Voltage | 250V ac | |
| Outside Diameter | 2.15mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 1.4 dB | |
| Minimum Operating Temperature | -65°C | |
| Conductor Type | Solid | |
| Cable Length | 304.8mm | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | RoHS, MIL-STD-348 | |
| Jacket Colour | White | |
| Series | SMA | |
| Conductor Material | Beryllium Copper Alloy | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF | ||
Voltage 250V ac | ||
Outside Diameter 2.15mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 1.4 dB | ||
Minimum Operating Temperature -65°C | ||
Conductor Type Solid | ||
Cable Length 304.8mm | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals RoHS, MIL-STD-348 | ||
Jacket Colour White | ||
Series SMA | ||
Conductor Material Beryllium Copper Alloy | ||
Jacket Material Polytetrafluoroethylene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to straight bulkhead jack, .085" hand-formable cable having a tin-soaked cable shielding and a length of 304.8 mm. It has a brass body material.
RoHS compliant
Operating temperature ranges between -65°C upto +165°C
500 mating cycles
Minimum bend radius : 6 mm
Related links
- Wurth Elektronik SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
