Wurth Elektronik SMA Series, 304.8 mm, RF Coaxial Coaxial Cable 50 Ω, White, Terminated

Get a bulk buy discount

Add 10 more to save €22.90

View bulk pricing options

Subtotal (1 unit)*

€28.94

(exc. VAT)

€35.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€28.94-
10 - 49€26.65€22.90
50 - 99€24.71€211.50
100 - 499€23.05€589.00
500 +€21.55€3,695.00

*price indicative

RS Stock No.:
181-0021
Distrelec Article No.:
301-54-564
Mfr. Part No.:
65503503230508
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RF

Voltage

250V ac

Outside Diameter

2.15mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-65°C

Attenuation

1.4 dB

Maximum Operating Temperature

165°C

Cable Length

304.8mm

Standards/Approvals

RoHS, MIL-STD-348

Jacket Colour

White

Series

SMA

Conductor Material

Beryllium Copper Alloy

Jacket Material

Polytetrafluoroethylene

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to straight bulkhead jack, .085" hand-formable cable having a tin-soaked cable shielding and a length of 304.8 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -65°C upto +165°C

500 mating cycles

Minimum bend radius : 6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy