Belden 4794ANH Series, 305 m, RG7 Coaxial Coaxial Cable 75 Ω, Unterminated
- RS Stock No.:
- 187-6116
- Mfr. Part No.:
- 4794ANH 0101000
- Manufacturer:
- Belden
Subtotal (1 reel of 305 metres)*
€3,132.35
(exc. VAT)
€3,852.15
(inc. VAT)
- Shipping from 22 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €10.27 | €3,132.35 |
*price indicative
- RS Stock No.:
- 187-6116
- Mfr. Part No.:
- 4794ANH 0101000
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG7 | |
| American Wire Gauge | 16AWG | |
| Voltage | 300Vrms | |
| Outside Diameter | 8.13mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -30°C | |
| Attenuation | 0.64 dB/100 m | |
| Maximum Operating Temperature | 75°C | |
| Cable Length | 305m | |
| Standards/Approvals | CPR Eurocss: Dca-s1, d1, EU 2000/53/EC (ELV)), EU 2012/19/EU (WEEE)), EU 2011/65/EU (RoHS II)), EU 2003/11/EC (BFR)), EU CMark, a1 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Series | 4794ANH | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG7 | ||
American Wire Gauge 16AWG | ||
Voltage 300Vrms | ||
Outside Diameter 8.13mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -30°C | ||
Attenuation 0.64 dB/100 m | ||
Maximum Operating Temperature 75°C | ||
Cable Length 305m | ||
Standards/Approvals CPR Eurocss: Dca-s1, d1, EU 2000/53/EC (ELV)), EU 2012/19/EU (WEEE)), EU 2011/65/EU (RoHS II)), EU 2003/11/EC (BFR)), EU CMark, a1 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Series 4794ANH | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Material Silver Plated Copper | ||
- COO (Country of Origin):
- US
Related links
- Belden 4794R Series Unterminated
- Belden 8259 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Belden 8428 Series 2 Core Screened 305 m, Black
- Belden 1505F Series RG59/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1865A Series RG59/U Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Belden 7806R Series Black, Unterminated
- Belden 8219 Series Black, Unterminated
- Belden 4731R Series Unterminated
