Wurth Elektronik WR-CXASY Series, 304.8 mm, RG316/U Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 50 more to save €201.50

View bulk pricing options

Subtotal (1 bag of 10 units)*

€503.76

(exc. VAT)

€619.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40€50.376€503.76-
50 +€46.346€463.46€201.50

*price indicative

RS Stock No.:
205-3722
Mfr. Part No.:
65501510530501
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG316/U

Outside Diameter

2.49mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-55°C

Attenuation

1.2 dB

Cable Length

304.8mm

Maximum Operating Temperature

165°C

Standards/Approvals

REACH

Jacket Colour

Black

Conductor Material

Brass

Series

WR-CXASY

Jacket Material

PTFE

COO (Country of Origin):
TW
The Wurth Elektronik RG-316/U flexible coaxial cable has length up to 304.8 mm. The cable has braided shielding. It has 6 GHz operating frequency range.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy