Wurth Elektronik WR-CXASY Series, 1 m, RG174/U Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€249.84

(exc. VAT)

€307.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40€24.984€249.84-
50 +€22.986€229.867%

*price indicative

RS Stock No.:
205-3728
Mfr. Part No.:
655035035100003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG174/U

Voltage

750Vrms

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Attenuation

1.2 dB

Minimum Operating Temperature

-20°C

Conductor Type

Solid

Cable Length

1m

Maximum Operating Temperature

80°C

Jacket Colour

Black

Standards/Approvals

REACH

Jacket Material

PTFE

Conductor Material

Brass

Series

WR-CXASY

COO (Country of Origin):
TW
The Wurth Elektronik RG-174/U flexible coaxial cable has length up to 1000 mm. The cable has braided shielding. It has 1 GHz operating frequency range.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy