Wurth Elektronik WR-CXASY Series, 152.4 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€81.07

(exc. VAT)

€99.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€81.07-
5 +€75.317%

*price indicative

RS Stock No.:
206-9020
Mfr. Part No.:
65503521215301
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RF

Voltage

350Vrms

Outside Diameter

2.64mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

1.55 dB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

165°C

Cable Length

152.4mm

Jacket Colour

Black

Standards/Approvals

REACH

Jacket Material

Polytetrafluoroethylene

Conductor Material

Beryllium Copper Alloy

Series

WR-CXASY

COO (Country of Origin):
TW
The Wurth Elektronik .085" flexible coaxial cable has length up to 152.4 mm and has SMP right angle jack connector on both sides. The cable has braided shielding. It has 18 GHz operating frequency range.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy