Samtec 75 Ω Coaxial Cable, 2.54 mm, 30 AWG Amber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.18

(exc. VAT)

€22.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.18
10 - 24€16.73
25 - 49€15.64
50 +€15.00

*price indicative

RS Stock No.:
208-9139
Mfr. Part No.:
RF179-72RP1-74SP3-0150
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Coaxial Cable

American Wire Gauge

30AWG

Characteristic Impedance

75Ω

Cable Length

2.54mm

Jacket Colour

Amber

Standards/Approvals

RoHS Compliant

Jacket Material

FEP

Samtec Coaxial Cable, Right-Angled Connector, 2.54mm Outer Diameter - RF179 Series - RF179-72RP1-74SP3-0150


Get your system's data to its destination safely with this coaxial cable from Samtec. The cord's silver-plated copper shielding effectively protects against high EMI levels, guiding signals through heavy electrical noise without a hitch. Thanks to its copper wires, the lead forms efficient electrical connections for reliable data transfers every time. Plugging the product into existing hardware is a breeze thanks to its standard MCX and BNC connectors. Don't worry about tight spaces, as the cable's right-angled connector reaches awkward ports for flexible connectivity.

Features & Benefits


• Low maximum attenuation of just 0.8dB/m, minimising the risk of signal loss

• Narrow outer diameter of 2.54mm for easy routing through awkward areas

• Carries frequencies between 0 and 4GHz for versatile signalling

• Compact length of 150mm, cutting down on clutter

• Comes pre-terminated for immediate installation

Applications


• Sensing and measuring equipment

• Telecommunications

• Data centres

What is attenuation and how does it affect my system's signals?


Attenuation is a drop in signal strength during transmission through a network. As this makes it more difficult to interpret data correctly, attenuation increases the risk of process errors and machine malfunction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy