Huber+Suhner, 100 m, RG142 Coaxial Coaxial Cable 50 Ω, Brown, Unterminated
- RS Stock No.:
- 240-8088
- Mfr. Part No.:
- RG_142_B/U
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€2,102.90
(exc. VAT)
€2,586.60
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | €21.029 | €2,102.90 |
| 500 + | €20.445 | €2,044.50 |
*price indicative
- RS Stock No.:
- 240-8088
- Mfr. Part No.:
- RG_142_B/U
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG142 | |
| Voltage | 2.5kVrms | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 100m | |
| Jacket Colour | Brown | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG142 | ||
Voltage 2.5kVrms | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 200°C | ||
Cable Length 100m | ||
Jacket Colour Brown | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 100m Cable Length, 50Ω Characteristic Impedance - RG_142_B/U
This coaxial cable is designed for RF signal transmission in demanding industrial and laboratory environments. It provides a 50Ω transmission path with an FEP outer sheath suitable for elevated temperature operation, and is supplied on a 100 m reel in an unterminated form for user-specific connectorisation.
Features and Benefits:
• 50Ω characteristic impedance ensures matched RF performance for test equipment
• FEP jacket rated to 200°C enables high-temperature routing
• Solid tin‑plated copper conductor offers consistent conductivity and ease of termination
• 2.5 kVrms voltage rating supports high-voltage RF testing applications
• IEC 60332-3 flame behaviour reduces risk during cable fires
• Brown 4.95mm outside diameter permits Compact installations
• FEP jacket rated to 200°C enables high-temperature routing
• Solid tin‑plated copper conductor offers consistent conductivity and ease of termination
• 2.5 kVrms voltage rating supports high-voltage RF testing applications
• IEC 60332-3 flame behaviour reduces risk during cable fires
• Brown 4.95mm outside diameter permits Compact installations
Applications
• Suitable for RF test and measurement set-ups requiring low-loss transmission
• Ideal for high-temperature sensor and probe cabling in ovens
• Used for laboratory high-voltage RF experiments and calibration
• Suitable for interconnection in automation equipment needing Compact RF feedlines
• Can be used for prototype assemblies where custom terminations are applied
• Ideal for high-temperature sensor and probe cabling in ovens
• Used for laboratory high-voltage RF experiments and calibration
• Suitable for interconnection in automation equipment needing Compact RF feedlines
• Can be used for prototype assemblies where custom terminations are applied
How is the cable supplied for connector fitting?
It arrives unterminated so users can fit connectors appropriate to their equipment and test requirements.
What conductor construction influences mechanical handling?
The conductor is a single solid strand of tin‑plated copper, providing stable electrical characteristics and straightforward soldering.
What environmental temperature range can it withstand in service?
It is specified for continuous operation down to -65°C and up to 200°C when used within its material limits.
Are there material restrictions for compliance-conscious installations?
The cable meets RoHS requirements restricting certain hazardous substances in its construction.
What physical form factor aids routing in confined spaces?
Its nominal outside diameter of 4.95mm allows routing through tight cable channels and conduits.
Related links
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG187 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG179 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG196 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG178 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
