Huber+Suhner, 100 m, RG316 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8122
- Distrelec Article No.:
- 302-00-818
- Mfr. Part No.:
- ENVIROFLEX_316
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€728.30
(exc. VAT)
€895.80
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 02 November 2026
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | €7.283 | €728.30 |
| 500 + | €7.079 | €707.90 |
*price indicative
- RS Stock No.:
- 240-8122
- Distrelec Article No.:
- 302-00-818
- Mfr. Part No.:
- ENVIROFLEX_316
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316 | |
| Voltage | 300V | |
| Outside Diameter | 2.54mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Jacket Material | Polyethylene | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316 | ||
Voltage 300V | ||
Outside Diameter 2.54mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Jacket Material Polyethylene | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Enviroflex Flexible RF cable is a RG316 LSFH, 50 Ohm, 3 GHz, 105°C, ø2.54 mm, UL AWM style 3651 cable. It has RADOX® jacket and is flame retardant. Center and outer conductor are Copper, Silver plated. The dielectric used is SPEX (Crosslink Foam PE).
Operating frequency ≤ 3 GHz
Insulation resistance dielectric ≥ 10000000 MΩm
Weight (kg/100 m) 1,6
Operation temperature -40 °C to +105 °C
Related links
- Huber+Suhner RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316/D Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316/D Coaxial Coaxial Cable 50 Ω Unterminated
- AXINDUS RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Quadrant Connectors RG 331166 DDSS SSeerriieess Series RG316/D Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
