Huber+Suhner, 100 m Coaxial Cable 50 Ω, Black, Unterminated

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 metres)*

€1,572.50

(exc. VAT)

€1,934.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 400€15.725€1,572.50
500 +€15.285€1,528.50

*price indicative

RS Stock No.:
240-8111
Mfr. Part No.:
S_04272_B
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Voltage

0.5kVrms

Outside Diameter

5.5mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Maximum Operating Temperature

85°C

Cable Length

100m

Jacket Colour

Black

Standards/Approvals

RoHS

Conductor Material

Annealed Copper

Jacket Material

Polyethylene

COO (Country of Origin):
CH
The Huber & Suhner Flexible microwave cable is a 50 Ohm, 18 GHz, 85°C, ø5.5 mm, PE jacket cable. Center conductor is Steel, Copper+Silver, whereas outer conductor are Aluminium, Copper, Tin plated. The dielectric used is SPE (Foamed Polyethylene).

Operating frequency ≤ 18 GHz

Insulation resistance dielectric ≥ 100000000 MΩm

Weight (kg/100 m) 4,4

Operation temperature -40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy