Huber+Suhner, 100 m, RG174/D Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 metres)*

€604.80

(exc. VAT)

€743.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 400€6.048€604.80
500 +€5.879€587.90

*price indicative

RS Stock No.:
240-8101
Mfr. Part No.:
G_02232_D
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

RG174/D

Outside Diameter

3.1mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-25°C

Conductor Type

Solid

Cable Length

100m

Maximum Operating Temperature

85°C

Jacket Colour

Black

Standards/Approvals

RoHS

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CH
The Huber & Suhner Flexible RF cable is a RG174D/RD174 alternative, 50 Ohm, 6 GHz, 85°C, ø3.1 mm, PVC jacket cable. Center and outer conductor are Copper. The dielectric used is PE (Polyethylene).

Operating frequency ≤ 6 GHz

Insulation resistance dielectric ≥ 100000000 MΩm

Weight (kg/100 m) 2,1

Operation temperature -25 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy