Huber+Suhner, 100 m, RG142 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8127
- Mfr. Part No.:
- SX_04172_B-60
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€801.40
(exc. VAT)
€985.70
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | €8.014 | €801.40 |
| 500 + | €7.789 | €778.90 |
*price indicative
- RS Stock No.:
- 240-8127
- Mfr. Part No.:
- SX_04172_B-60
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG142 | |
| Voltage | 0.7kVrms | |
| Outside Diameter | 5.5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Jacket Material | Polyethylene | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG142 | ||
Voltage 0.7kVrms | ||
Outside Diameter 5.5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Jacket Material Polyethylene | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Flexible RF cable is a 50 Ohm, 8 GHz, 105°C, ø5.5 mm, UL AWM style 1354, Railway qualified cable. It has RADOX® jacket and is flame retardant. Center conductor is Copper, Silver plated, whereas outer conductor are Aluminium, Copper, Tin plated. The dielectric used is SPEX (Crosslink Foam PE).
Operating frequency ≤ 8 GHz
Insulation resistance dielectric ≥ 100000000 MΩm
Weight (kg/100 m) 4,78
Operation temperature -40 °C to +105 °C
Related links
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- AXINDUS RG142 Coaxial Coaxial Cable 50 Ω Transparent, Unterminated
- Huber+Suhner RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG187 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
