Huber+Suhner, 100 m Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8132
- Distrelec Article No.:
- 303-44-671
- Mfr. Part No.:
- SPUMA_240
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€373.00
(exc. VAT)
€459.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | €3.73 | €373.00 |
| 500 + | €3.625 | €362.50 |
*price indicative
- RS Stock No.:
- 240-8132
- Distrelec Article No.:
- 303-44-671
- Mfr. Part No.:
- SPUMA_240
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 1.2kVrms | |
| Outside Diameter | 6.15mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyethylene | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Voltage 1.2kVrms | ||
Outside Diameter 6.15mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyethylene | ||
Conductor Material Tin Copper Wire | ||
- COO (Country of Origin):
- CN
The Huber & Suhner Spuma flexible, low-loss RF cable is a 50 Ohm, 6 GHz, 85°C, ø6.15 mm, PE jacket, CPR qualified cable. Center conductor is Copper, whereas outer are Aluminium, Copper, Tin plated. The dielectric used is Aluminium, Copper, Tin plated.
Operating frequency ≤ 6 GHz
Insulation resistance dielectric ≥ 100000000 MΩm
Weight (kg/100 m) 5
Operation temperature -40 °C to +85 °C
Related links
- Huber+Suhner Black, Unterminated
- Huber+Suhner RG393 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG316 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG174/D Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner Black, Unterminated
- Huber+Suhner White, Unterminated
