Phoenix Contact Coaxial Cable Male RP-SMA, Straight to Male N Type, 1 m 50 Ω
- RS Stock No.:
- 254-4828
- Distrelec Article No.:
- 303-17-057
- Mfr. Part No.:
- 2903264
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€82.54
(exc. VAT)
€101.52
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €82.54 |
*price indicative
- RS Stock No.:
- 254-4828
- Distrelec Article No.:
- 303-17-057
- Mfr. Part No.:
- 2903264
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | RP-SMA, Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A RP-SMA, Straight | ||
Product Type Coaxial Cable | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- US
The Phoenix Contact Antenna cable is Coaxial antenna adapter cable is of 50 Ω, 1.0 m in length.
Cable length 1 m
Low attenuation
UV resistant
Related links
- Phoenix Contact Coaxial Cable Male Type N to Male RP-SMA, 5 m 50 Ω
- Linx C58LL-RPSM-2438 Series Coaxial Cable Male RP-SMA to Male N Type, 96 in
- Siretta ASMA Series Coaxial Cable Male RP-SMA, Straight to Male SMA 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 3 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
- Nedis CSGP Series Coaxial Cable Assembly Male RP-SMA 1 m 50 Ω
