AXINDUS, 100 m, RG316 Coaxial Coaxial Cable 50 Ω, Brown, Unterminated

Subtotal (1 reel of 100 metres)*

€594.19

(exc. VAT)

€730.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€594.19€5.942

*price indicative

RS Stock No.:
267-6731
Mfr. Part No.:
RG316U
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG316

Characteristic Impedance

50Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Cable Length

100m

Standards/Approvals

RoHS

Jacket Colour

Brown

Conductor Material

Silvered Copper

Jacket Material

FEP

The CAE Grouped fluorinated RG coaxial cables are essential for applications where high frequency signals should not undergo deterioration (attenuation and electro-magnetic interference). The use of a fluorinated outer sheath offers greater performance with reduced space requirement.

Conform to RoHS

Conductor material silvered coppered steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy