Quadrant Connectors RG 331166 DDSS SSeerriieess Series, 100 m, RG316/D Coaxial Coaxial Cable 50 Ω, Brown, Unterminated

Subtotal (1 reel of 100 metres)*

€831.56

(exc. VAT)

€1,022.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€831.56€8.316

*price indicative

RS Stock No.:
308-9185
Mfr. Part No.:
RG316/D
Manufacturer:
Quadrant Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Quadrant Connectors

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG316/D

Voltage

1200Vrms

Outside Diameter

2.9mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Cable Length

100m

Standards/Approvals

MIL-C-1177

Jacket Colour

Brown

Number of Strands

7

Jacket Material

Fluorinated Ethylene Propylene

Series

RG 331166 DDSS SSeerriieess

Conductor Material

Silver Plated Steel

Size of Strands

170μm

Core Strands

7 x 170 μm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy