Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight Plug to Male Straight, 610 mm 50 Ω
- RS Stock No.:
- 271-3187
- Distrelec Article No.:
- 303-85-859
- Mfr. Part No.:
- PMASF550S/11PC24/11PC24/24in
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save €81.54
View bulk pricing optionsSubtotal (1 unit)*
€1,467.40
(exc. VAT)
€1,804.90
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €1,467.40 | - |
| 2 - 2 | €1,426.63 | €81.54 |
| 3 - 3 | €1,388.08 | €237.96 |
| 4 - 4 | €1,351.55 | €463.40 |
| 5 + | €1,316.89 | €752.55 |
*price indicative
- RS Stock No.:
- 271-3187
- Distrelec Article No.:
- 303-85-859
- Mfr. Part No.:
- PMASF550S/11PC24/11PC24/24in
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Straight Plug | |
| Product Type | Coaxial Cable | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 50GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 610mm | |
| Standards/Approvals | AS/EN9100, ISO/TS 16949 and IRIS, ISO 9001, ISO 14001 | |
| Series | SUCOFLEX 550S | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Straight Plug | ||
Product Type Coaxial Cable | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 50GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 610mm | ||
Standards/Approvals AS/EN9100, ISO/TS 16949 and IRIS, ISO 9001, ISO 14001 | ||
Series SUCOFLEX 550S | ||
- COO (Country of Origin):
- PL
The Huber & Suhner SUCOFLEX 550S microwave cable assemblies set a new measurement standard through 50 GHz.
Diameter cable 6.1 mm
Bending radius static 25.4 mm
Operating temperature -55°C to +125°C
Related links
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 570S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 526S Series Coaxial Cable Male PC 3.5 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male 2.92 mm to Male 2.92 mm, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 914 mm 50 Ω
