Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 914 mm 50 Ω

Get a bulk buy discount

Add 2 more to save €45.26

View bulk pricing options

Subtotal (1 unit)*

€814.85

(exc. VAT)

€1,002.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€814.85-
2 - 2€792.22€45.26
3 - 3€770.81€132.12
4 - 4€750.52€257.32
5 +€731.28€417.85

*price indicative

RS Stock No.:
271-3202
Distrelec Article No.:
303-85-885
Mfr. Part No.:
SF570E/11PC185/11PC185/36in
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

Straight

Product Type

Coaxial Cable

Connector Type B

Straight

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

70GHz

Characteristic Impedance

50Ω

Cable Length

914mm

Standards/Approvals

ISO 9001, IATF 16949, ISO 45001, ISO 14001, AS/EN 9100 and ISO/TS 22163-IRIS

Series

SUCOFLEX 570E

The Huber & Suhner Microwave Cable Assemblies provide an ideal solution for precise measurements in critical laboratory conditions. These cable assemblies are uniquely designed, making them highly flexible and easy to use.

High flex life

Excellent insertion and return loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy