Huber+Suhner SF570S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- RS Stock No.:
- 271-3203
- Distrelec Article No.:
- 303-85-886
- Mfr. Part No.:
- SF570S/11PC185/11PC185/24in
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save €90.98
View bulk pricing optionsSubtotal (1 unit)*
€1,637.39
(exc. VAT)
€2,013.99
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €1,637.39 | - |
| 2 - 2 | €1,591.90 | €90.98 |
| 3 - 3 | €1,548.88 | €265.53 |
| 4 - 4 | €1,508.11 | €517.12 |
| 5 + | €1,469.45 | €839.70 |
*price indicative
- RS Stock No.:
- 271-3203
- Distrelec Article No.:
- 303-85-886
- Mfr. Part No.:
- SF570S/11PC185/11PC185/24in
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 70GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 610mm | |
| Standards/Approvals | IATF 16949, ISO 45001, AS/EN 9100 and ISO/TS 22163-IRIS, ISO 9001, ISO 14001 | |
| Series | SF570S | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 70GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 610mm | ||
Standards/Approvals IATF 16949, ISO 45001, AS/EN 9100 and ISO/TS 22163-IRIS, ISO 9001, ISO 14001 | ||
Series SF570S | ||
- COO (Country of Origin):
- PL
The Huber & Suhner microwave cable assemblies set a new measurement standard. It is and ideal solution for precise measurements in critical laboratory conditions. These cable assemblies are uniquely designed, making them highly flexible and easy to use.
High flex life
Excellent insertion and return loss
Related links
- Huber+Suhner SF570S Series Coaxial Cable Male Straight to Male Straight, 1.219 m 50 Ω
- Huber+Suhner SUCOFLEX 570E Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 570S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SF550S Series Coaxial Cable Male Plug to Male Straight Plug, 914 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550S Series Coaxial Cable Male Straight Plug to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 550E Series Coaxial Cable Male Plug to Male Straight, 610 mm 50 Ω
- Huber+Suhner SUCOFLEX 526S Series Coaxial Cable Male PC 3.5 610 mm 50 Ω
