Alpha Wire Alpha Essentials Coaxial Cable Series, 1000 ft, RG316 Coaxial Coaxial Cable 50 Ω, Natural Tan, Unterminated
- RS Stock No.:
- 276-9789
- Mfr. Part No.:
- 9316 BR001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,749.27
(exc. VAT)
€3,381.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,749.27 | €9.014 |
*price indicative
- RS Stock No.:
- 276-9789
- Mfr. Part No.:
- 9316 BR001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG316 | |
| American Wire Gauge | 25AWG | |
| Voltage | 900Vrms | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Attenuation | 7.5 dB | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 1000ft | |
| Standards/Approvals | CSA International C(UL) TYPE CMG, UL AWM/STYLE 1971, Military MIL-C-17/113 | |
| Jacket Colour | Natural Tan | |
| Jacket Material | FEP | |
| Series | Alpha Essentials Coaxial Cable | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG316 | ||
American Wire Gauge 25AWG | ||
Voltage 900Vrms | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Attenuation 7.5 dB | ||
Maximum Operating Temperature 200°C | ||
Cable Length 1000ft | ||
Standards/Approvals CSA International C(UL) TYPE CMG, UL AWM/STYLE 1971, Military MIL-C-17/113 | ||
Jacket Colour Natural Tan | ||
Jacket Material FEP | ||
Series Alpha Essentials Coaxial Cable | ||
RoHS Status: Exempt
The Alpha Wire cable is has insulation which is made from polyethylene. It is shielded cable.
CE EU low voltage directive 2006/95/EC
It is shielded cable
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG179B/U Coaxial Coaxial Cable 75 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG188A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Black
- Alpha Wire Alpha Essentials Coaxial Cable Series Slate
