Huber+Suhner K_0225 Series Coaxial Cable 75 Ω, Chestnut Brown, Unterminated

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
283-1714
Mfr. Part No.:
K_02253_D-02
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Voltage

0.85kVrms

Outside Diameter

3mm

Characteristic Impedance

75Ω

Minimum Operating Temperature

-65°C

Attenuation

1.35 dB/m

Conductor Type

Stranded

Maximum Operating Temperature

200°C

Standards/Approvals

EU, RoHS

Jacket Colour

Chestnut Brown

Fire Behaviour

IEC 60332-3

Jacket Material

Fluorinated Ethylene Propylene

Series

K_0225

Conductor Material

Silver Plated Copper Clad Steel

COO (Country of Origin):
CH
The Huber & Suhner Flexible RF cable with PTFE/FEP/PFA dielectrics has effective screening.

RoHS compliant

Reach compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy