Wieland SUCOTEST Series Coaxial Cable Assembly Male Straight to Male SMA, 600 mm 50 Ω

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-6042
Mfr. Part No.:
ST18/SMAm/SMAm/24in
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Series

SUCOTEST

Product Type

Coaxial Cable Assembly

Connector Gender A

Male

Connector Type A

Straight

Connector Gender B

Male

Connector Type B

SMA

Cable Length

600 mm

Characteristic Impedance

50 Ω

Jacket Colour

Blue

Maximum Frequency

18 GHz

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The RF Cable Assembly, designed offers high-quality performance with an operating frequency of up to 18 GHz. It features a 610mm length, ensuring reliable connectivity for various applications in the RF domain.

Impedance of 50 Ω for stable signal transmission

Operating Frequency up to 18 GHz for high-performance

Return Loss of -19 dB VSWR 1.253 for accurate measurements

Insertion Loss of 1.11 dB to minimize signal loss

Operating temperature of -55 °C to +105 °C for versatility

Compliant with RoHS, WEEE, and REACH standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy