Huber+Suhner, 100 m, RG400 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8114
- Distrelec Article No.:
- 302-00-816
- Mfr. Part No.:
- ENVIROFLEX_400
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€1,568.70
(exc. VAT)
€1,929.50
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 07 December 2026
- Plus 200 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | €15.687 | €1,568.70 |
| 500 + | €15.251 | €1,525.10 |
*price indicative
- RS Stock No.:
- 240-8114
- Distrelec Article No.:
- 302-00-816
- Mfr. Part No.:
- ENVIROFLEX_400
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG400 | |
| Voltage | 300V | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 105°C | |
| Cable Length | 100m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Jacket Material | Polyethylene | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG400 | ||
Voltage 300V | ||
Outside Diameter 5mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 105°C | ||
Cable Length 100m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Jacket Material Polyethylene | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- CH
Huber+Suhner Coaxial Cable, 50Ω Characteristic Impedance, 100m Cable Length - ENVIROFLEX_400
This coaxial cable is designed to transmit RF signals reliably in industrial and electronic systems. It is a 50Ω RG400 cable supplied on a 100m reel, with a solid annealed copper conductor and a black LSZH outer sheath suitable for installations where reduced toxic emissions are required. The cable is supplied unterminated for integration into custom assemblies and supports routine low-voltage applications.
Features and Benefits:
• 50Ω characteristic impedance for consistent signal integrity
• Solid annealed copper conductor for stable electrical continuity
• LSZH Radox jacket reduces hazardous fumes in confined spaces
• Rated to 300V enabling safe low-voltage distribution
• Operating range down to -40°C and up to 105°C for varied environments
• Solid annealed copper conductor for stable electrical continuity
• LSZH Radox jacket reduces hazardous fumes in confined spaces
• Rated to 300V enabling safe low-voltage distribution
• Operating range down to -40°C and up to 105°C for varied environments
Applications
• Suitable for RF interconnection in automation control cabinets
• Ideal for signal feeding in test and measurement rigs
• Used with antenna installations requiring Compact coax
• Can be used for bespoke cable assembly in electronics labs
• Ideal for signal feeding in test and measurement rigs
• Used with antenna installations requiring Compact coax
• Can be used for bespoke cable assembly in electronics labs
How is the cable delivered for integration into systems?
It is provided unterminated so technicians may fit connectors or solder directly for customised terminations.
What physical robustness can installers expect from the outer material?
The jacket material is Radox, offering mechanical protection while complying with low-smoke zero-halogen fire behaviour.
Which conductor type influences connector choice and handling?
The conductor is a single solid core of annealed copper, which affects solderability and requires connectors suited to solid conductors.
Is this cable suitable for applications involving higher ambient temperatures?
Yes, it is specified for a maximum operating temperature of 105°C, allowing use in elevated-temperature environments.
Does the product meet environmental material restrictions?
The cable conforms to RoHS requirements, restricting certain hazardous substances.
Related links
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- TE Connectivity CLFH-400 Series RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Habia RG 400 Series RG400 Coaxial Coaxial Cable, Unterminated
- Habia RG400 Series RG400 Coaxial Coaxial Cable, Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG174 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
