Taoglas CAB Series, 100 mm Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 288-7370
- Distrelec Article No.:
- 302-85-107
- Mfr. Part No.:
- CAB.721
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€7.49
(exc. VAT)
€9.21
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.49 |
*price indicative
- RS Stock No.:
- 288-7370
- Distrelec Article No.:
- 302-85-107
- Mfr. Part No.:
- CAB.721
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Cable | |
| Terminated/Unterminated | Terminated | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB | |
| Jacket Material | FEP | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Cable | ||
Terminated/Unterminated Terminated | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB | ||
Jacket Material FEP | ||
Conductor Material Silver Plated Copper | ||
- COO (Country of Origin):
- TW
The coaxial cable, CAB.721, is a high-quality product designed by Taoglas. With a length of 100mm and a 1.32mm diameter, this cable features an SMA female bulkhead connector and Hirose U.FL. Ideal for RF professionals, the CAB.721 is part of Taoglas' standard cables range, suitable for various applications.
Semi-Rigid Cable Assembly with SMA(F) Bulkhead ST connector
RoHS and Reach Compliant
Customizable length and connector variants available
Rated for temperatures up to 105°C and 30V UL 1979
Nominal Impedance of 50 ± 3 Ohms for reliable performance
Related links
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Transparent, Terminated
- Taoglas CAB Series Cable Assembly Female SMA to Female SMB, 100 mm 50 Ω
- Taoglas CAB Series 0.81 Coax Coaxial Cable Assembly 50 Ω, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Black, Terminated
