Atem N Type Series, 1 m, RG142B Coaxial Coaxial Cable 50 Ω, Terminated

Image representative of range

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€91.86

(exc. VAT)

€112.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€91.86-
15 - 49€87.354%
50 - 99€82.759%
100 - 249€78.0715%
250 +€73.5419%

*price indicative

RS Stock No.:
760-0402
Mfr. Part No.:
308-4141-1000A
Manufacturer:
Atem
Find similar products by selecting one or more attributes.
Select all

Brand

Atem

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG142B

Voltage

1.5kV

Outside Diameter

4.95mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-55°C

Conductor Type

Solid

Cable Length

1m

Maximum Operating Temperature

150°C

Standards/Approvals

No

Conductor Material

Gold Plated, Copper Alloy

Series

N Type

Jacket Material

Fluorinated Ethylene Propylene

COO (Country of Origin):
FR

Atem N Type to N Type RF Connector Patch Leads


Atem N type to N type RF connector leads in lead lengths of 500mm and 1000mm. Ideal for all manner of uses that require a N type patch lead, these Atem N-type RF connector leads utilise RG142 cable type to suit many applications.

Operating Frequency DC to 8Ghz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy