Atem N Type, SMA Series, 500 mm, RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 760-0430
- Mfr. Part No.:
- 308-0341-0500A
- Manufacturer:
- Atem
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€85.54
(exc. VAT)
€105.21
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €85.54 |
| 15 - 49 | €81.25 |
| 50 - 99 | €76.97 |
| 100 - 249 | €72.68 |
| 250 + | €68.41 |
*price indicative
- RS Stock No.:
- 760-0430
- Mfr. Part No.:
- 308-0341-0500A
- Manufacturer:
- Atem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG142B | |
| Voltage | 1.5kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 2.13 dB/m | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Cable Length | 500mm | |
| Standards/Approvals | No | |
| Conductor Material | Gold Plated, Copper Alloy | |
| Series | N Type, SMA | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG142B | ||
Voltage 1.5kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 2.13 dB/m | ||
Conductor Type Solid | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Cable Length 500mm | ||
Standards/Approvals No | ||
Conductor Material Gold Plated, Copper Alloy | ||
Series N Type, SMA | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- FR
Atem SMA to SMA and N Type RF Connector Patch Leads
Atem SMA RF connector leads, terminating to SMA and N type variant RF connectors, in lengths 500mm and 1000mm. Ideal for all manner of uses that require a SMA patch lead, these Atem SMA RF connector leads are also offered in RG142 and RG223 cable types to suit many applications.
Operating Frequency DC to 8Ghz (RG142), DC to 4Ghz (RG223)
Related links
- Atem N Type 500 mm Black, Terminated
- Atem N Type Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Atem N Type 1 m Terminated
- Atem SMA Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Atem N Type 1 m Black, Terminated
- Atem N Type Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Atem N Type Series RG213/U Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
