Cinch 415 Series Male SMA to Female SMA, 914.4mm, RG316 Coaxial, Terminated50 Ω
- RS Stock No.:
- 886-0995
- Mfr. Part No.:
- 415-0031-036
- Manufacturer:
- Cinch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-0995
- Mfr. Part No.:
- 415-0031-036
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Terminated/Unterminated | Terminated | |
| Connector 1 | SMA | |
| Connector 2 | SMA | |
| Coaxial Type | RG316 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Characteristic Impedance | 50 Ω | |
| Length | 914.4mm | |
| Voltage Rating | 250 V ac | |
| Series | 415 | |
| Standards Met | RoHS2 | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Terminated/Unterminated Terminated | ||
Connector 1 SMA | ||
Connector 2 SMA | ||
Coaxial Type RG316 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Characteristic Impedance 50 Ω | ||
Length 914.4mm | ||
Voltage Rating 250 V ac | ||
Series 415 | ||
Standards Met RoHS2 | ||
- COO (Country of Origin):
- CN
Related links
- Cinch 415 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series Coaxial Connector Cable Male BNC Straight Body
