Inventronics PL-CN50-COB-1400-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- RS Stock No.:
- 763-504
- Mfr. Part No.:
- PL-CN50-COB-1400-940-60D-G3
- Manufacturer:
- Inventronics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.05
(exc. VAT)
€17.28
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.05 |
| 10 - 24 | €13.34 |
| 25 + | €12.65 |
*price indicative
- RS Stock No.:
- 763-504
- Mfr. Part No.:
- PL-CN50-COB-1400-940-60D-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Typical Luminous Flux | 1256lm | |
| Product Type | LED Module | |
| Luminous Intensity | 1508cd | |
| Packaging | Shipping carton box | |
| Colour Temperature | 4000K | |
| Series | PL-CN50-COB | |
| Viewing Angle | 60 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Length | 50mm | |
| Standards/Approvals | IEC 62717 | |
| Width | 50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Typical Luminous Flux 1256lm | ||
Product Type LED Module | ||
Luminous Intensity 1508cd | ||
Packaging Shipping carton box | ||
Colour Temperature 4000K | ||
Series PL-CN50-COB | ||
Viewing Angle 60 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Length 50mm | ||
Standards/Approvals IEC 62717 | ||
Width 50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module delivers exceptional performance for spot, down, and wall-mounted applications, maintaining high colour consistency while meeting modern energy standards.
High flux output of up to 1500 lm
Beam angles available: 15°, 24°, 40°, and 60°
Features precise optical control, eliminating multi-shadow issues
Compatible with traditional MR16 lamps
Dimmable capabilities available for enhanced usability
Rated at IP20, suitable for indoor environments
Related links
- Inventronics PL-CN50-COB-2000-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-15D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1000-TW-90-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1000-TW-90-40D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-930-60D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN111-COB-4300-940-60D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI
