Inventronics PL-CN50-COB-1400-940-15D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- RS Stock No.:
- 763-500
- Mfr. Part No.:
- PL-CN50-COB-1400-940-15D-G3
- Manufacturer:
- Inventronics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.05
(exc. VAT)
€17.28
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.05 |
| 10 - 24 | €13.34 |
| 25 + | €12.65 |
*price indicative
- RS Stock No.:
- 763-500
- Mfr. Part No.:
- PL-CN50-COB-1400-940-15D-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Typical Luminous Flux | 1063lm | |
| Product Type | LED Module | |
| Luminous Intensity | 9549cd | |
| Colour Temperature | 4000K | |
| Packaging | Shipping carton box | |
| Series | PL-CN50-COB | |
| Viewing Angle | 15 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 38V | |
| Standards/Approvals | IEC 62717 | |
| Width | 50mm | |
| Length | 50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Typical Luminous Flux 1063lm | ||
Product Type LED Module | ||
Luminous Intensity 9549cd | ||
Colour Temperature 4000K | ||
Packaging Shipping carton box | ||
Series PL-CN50-COB | ||
Viewing Angle 15 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 38V | ||
Standards/Approvals IEC 62717 | ||
Width 50mm | ||
Length 50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver designed for effective street and urban lighting solutions. It excels in energy efficiency while ensuring high performance across diverse operational environments.
Nominal input voltage of 220…240 V ensures broad compatibility
Integrated customizable thermal management maintains optimal performance
AstroDIM functionality enables autonomous dimming with five levels for energy savings
High surge protection rating safeguards against transient voltage spikes
Wide operating temperature range from -40…55 °C enhances versatility
Related links
- Inventronics PL-CN50-COB-1400-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-930-15D-G3 PL-CN50-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1000-TW-90-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1000-TW-90-40D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-940-40D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
