Inventronics PL-CN50-COB-1000-TW-90-40D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- RS Stock No.:
- 763-498
- Mfr. Part No.:
- PL-CN50-COB-1000-TW-90-40D-G3
- Manufacturer:
- Inventronics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.65
(exc. VAT)
€26.63
(inc. VAT)
Temporarily out of stock
- 17 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.65 |
| 10 - 24 | €20.57 |
| 25 + | €19.49 |
*price indicative
- RS Stock No.:
- 763-498
- Mfr. Part No.:
- PL-CN50-COB-1000-TW-90-40D-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Typical Luminous Flux | 1089lm | |
| Luminous Intensity | 2370cd | |
| Packaging | Shipping carton box | |
| Colour Temperature | 4000K | |
| Series | PL-CN50-COB | |
| Viewing Angle | 40 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 38V | |
| Length | 50mm | |
| Width | 50mm | |
| Standards/Approvals | IEC 62717 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Typical Luminous Flux 1089lm | ||
Luminous Intensity 2370cd | ||
Packaging Shipping carton box | ||
Colour Temperature 4000K | ||
Series PL-CN50-COB | ||
Viewing Angle 40 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 38V | ||
Length 50mm | ||
Width 50mm | ||
Standards/Approvals IEC 62717 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module offers exceptional lighting solutions suitable for various indoor applications, ensuring high-performance illumination with precise optical control and colour consistency across its output.
Delivers high luminous efficacy of 99 lm/W, ensuring efficient energy use
Achieves a Peak luminous intensity of 2370, providing robust illumination
Features a broad correlated colour temperature range from 2700 K to 6500 K
Ensures beam angles of 24° and 40° for versatile lighting designs
Compatible with conventional MR16 lamps, enabling easy retrofitting
Related links
- Inventronics PL-CN50-COB-1000-TW-90-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN111-COB-3300-TW-90-40D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-60D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-940-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1400-940-15D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-940-40D-PC PL-CN50-AC-COB White LED Module 4000K 90 %CRI
