Inventronics PL-CN50-COB-2000-965-24D-G3 PL-CN50-COB White LED Module 6500K 90 %CRI

Image representative of range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€15.52

(exc. VAT)

€19.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€15.52-
10 - 24€14.745%
25 +€13.979%

*price indicative

RS Stock No.:
763-508
Mfr. Part No.:
PL-CN50-COB-2000-965-24D-G3
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Typical Luminous Flux

1708lm

Product Type

LED Module

Luminous Intensity

7710cd

Colour Temperature

6500K

Packaging

Shipping carton box

Series

PL-CN50-COB

Viewing Angle

24 Degree

Colour Rendering Index CRI

90%

LED Colour

White

Forward Voltage

36V

Standards/Approvals

IEC 62717

Width

50mm

Length

50mm

Automotive Standard

No

COO (Country of Origin):
CN
The Inventronics LED Module provides a high-performance lighting solution Ideal for diverse indoor applications, ensuring substantial energy efficiency and quality illumination tailored for spaces requiring optimal light distribution.

High flux output reaches up to 1500 lm for impressive illumination

Dimmable capabilities allow for adjustable brightness control

Designed for compatibility with conventional MR16 lamps, enhancing versatility

Light engine features TM30 compliance for superior colour rendering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy