Inventronics PL-CN111-COB-4300-965-24D-G3 PL-CN111-COB White LED Module 6500K 90 %CRI

Image representative of range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€35.41

(exc. VAT)

€43.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€35.41-
10 - 24€33.644%
25 +€31.879%

*price indicative

RS Stock No.:
763-519
Mfr. Part No.:
PL-CN111-COB-4300-965-24D-G3
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Typical Luminous Flux

3490lm

Product Type

LED Module

Luminous Intensity

10540cd

Colour Temperature

6500K

Packaging

Shipping carton box

Series

PL-CN111-COB

Viewing Angle

24 Degree

Colour Rendering Index CRI

90%

LED Colour

White

Forward Voltage

36V

Standards/Approvals

IEC 62717

Width

110mm

Length

110mm

Automotive Standard

No

COO (Country of Origin):
CN
The Inventronics LED Module offers Advanced spot, down, and wall mount lighting solutions, perfect for various indoor applications where innovation meets reliable performance.

Color consistency of less than 2 SDCM ensures quality lighting

High luminous output of up to 4200 lumens provides substantial brightness

Compact design is compatible with conventional lamps for easy integration

Dimmable capability allows for adjustable light intensity

Robust IP20 protection ensures safe indoor use without risk of dust exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy